Flash
SDINBDG4-16G-I1
NAND Flash 3.3V 128G-bit 153-Pin BGA SanDisk® iNAND® 7250 Industrial Embedded Flash Drives 16G
Western DigitalProduct Details
Operating Temp Range: -40°C to 85°C on Industrial Extended Temperature SKUs; -25°C to 85°C on Commercial and Industrial SKUs
Broad portfolio: 8GB to 64GB
Extended product life cycle for industrial grade
Advanced controller built for endurance and reliability
High endurance: up to 3K P/E cycles in MLC
Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)
Enhanced User Data Area (EUDA) (Commercial Grade)
Operating voltage: 2.7V to 3.6V
Powering IoT Connectivity with SanDisk SSDs
SanDisk iNAND 7250 Family
|
Specification |
Commercial |
Industrial Wide Temp |
Industrial Extended Temp |
|
8GB |
|||
|
16GB |
|||
|
32GB |
|||
|
64GB |
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
128G
Boot Block
No
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
No
ECC Support
No
Support of Page Mode
No
Package Height
0.8 mm
Package Width
11.5 mm
Package Length
13 mm

