CUI IncSDI250-12-U-P219External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 20A 240W Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 20 | |
| 240 | |
| 3000VAC | |
| 120(Max)@230VAC | |
| 3.3 | |
| 47 to 63 | |
| IEC 320 C14 | |
| Black | |
| No | |
| 120mV(Max) | |
| Over Current|Over Voltage|Over Temperature|Short Circuit | |
| 0 | |
| 40 | |
| Box | |
| 1110 | |
| Mounting | Desktop |
| Package Height | 43.5 |
| Package Width | 94 |
| Package Length | 204 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

