50-75% Off
CUI IncSDI200G-24-U-P51 | GaN Adapters with High Power DensityExternal Plug-In Adapters
CUI’s 160 and 200W adapters offer innovative GaN technology that provides fast, efficient power in a compact package
Features and Benefits
- • 160 or 200 W continuous power depending on series
- • Up to 250% increase in power density
- • Gallium nitride (GaN) technology
- • UL/cUL 62368-1 safety approvals
- • Meets the current US DoE Level VI efficiency standards
- • Over current, over temperature, over voltage, and short circuit protections
- • Power factor correction (PFC)
- • Compact design
- • UL/cUL, CE, and FCC safety approvals
- • Optional modified and custom designs available
Resources
How Gallium Nitride (GaN) Enables Smaller, More Efficient Power Supplies
The Benefits of GaN Power Adapters
160 Watt GaN Desktop Adapter - Portable Power
How Gallium Nitride (GaN) Enables Smaller, More Efficient Power Supplies
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.3 | |
| 200 | |
| 3000VAC(Typ) | |
| 100(Max)@240VAC | |
| 2.4 | |
| 47 to 63 | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| No | |
| 240mV(Max) | |
| Over Current|Over Voltage|Over Temperature|Short Circuit | |
| 0 | |
| 40 | |
| 560 | |
| Mounting | Desktop |
| Package Height | 33.2 |
| Package Width | 54.2 |
| Package Length | 161 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

