BournsSDE0805A-120MInductor Surface Mount
Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 3A 0.08Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 12u | |
| 20% | |
| 1M | |
| 3(Typ) | |
| 2.4(Typ) | |
| 0.08 | |
| 25.8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Use this power SDE0805A-120M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 12u H. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3(Typ) A with a maximum resistance of 80m Ohm. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25.8M(Typ) Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

