Western DigitalSDBPTPZ-256G-XI | Western Digital IX SN530 NVMe SSD

PC SN530 NVMe SSD featuring NVMe interfaces using PCIe Gen3x4 with industrial grade NAND

Industrial PCIe NVMe SSD

The need for high-capacity solutions continues to increase as the automotive industry develops autonomous vehicles. Capturing and analyzing the massive amounts of data from sensors and cameras requires terabytes of storage. This data is analyzed to develop better algorithms to make vehicles safer. In addition, the data may be used as evidence in the event of an accident or a legal or an insurance claim.

Empowering a New Generation of Data-rich Industrial and Autonomous Driving Designs
Western Digital IX SN530 NVMe industrial-grade SSD (IX SN530) offers a high performance, wide–temperature range storage solution designed for the demanding requirements of industrial and autonomous driving applications. With flexibility through high-capacity TLC and high-endurance SLC options, the IX SN530 offers two M.2 form factors and up to 2TB2 of storage space.

Robust and Reliable Design
A fully vertically integrated solid state drive, the IX SN530 is built with Western Digital’s 96-layer 3D NAND technology, in-house controller and firmware development, internal validation and qualification, and extensive testing; making it ideal for handling a wide variety of industrial and automotive use cases. In addition, Western Digital supports five-year longevity with controlled bill-of-material and provides product change notifications, for customers’ peace of mind. Further, by offering SLC configurations, the IX SN530 supports write-intensive applications, such as data recorder and data set management, saving the need to use multiple high-capacity TLC devices by delivering 9 times the TLC endurance and up to 5 times the TLC sustained write performance.

Gearing Up with NVMe SSDs
The IX SN530 is available in two M.2 form factors—a compact M.2 2230 and M.2 2280— addressing a variety of system designs and mechanical constraints. This compact solution helps to reduce maintenance costs and enhance serviceability, making the transition to industrial-grade PCIe NVMe SSDs easier.



Applications

  • •  Industrial PCs
  • •  Factory automation
  • •  Robotics
  • •  Fanless designs
  • •  Digital signage
  • •  Data logging and boot device for autonomous driving systems




Features and Benefits

  • •  PCIe Gen3x4 NVMe 1.4
  • •  M.2 2280 and M.2 2230 form factors
  • •  TLC and SLC storage options for high endurance of up to 24 PBW
  • •  High capacities up to 2TB
  • •  Supports extended temperatures of –40°C to 85°C


Related Products

SDBPNPZ-256G-XI
SDBPNPZ-512G-XI
SDBPNPZ-1T00-XI
SDBPNPZ-2T00-XI
SDBPNPZ-085G-XI
SDBPNPZ-170G-XI
SDBPNPZ-256G-10SB
SDBPNPZ-512G-10SB
SDBPNPZ-1T00-10SB
SDBQNTY-1T00
SDBQNTY-512G
SDBQNPZ-256G
SDBQNPZ-512G
SDBQNPZ-1T00
SDBPNPZ-340G-XI
SDBPTPZ-1T00-XI
SDBPTPZ-512G-XI
SDBPTPZ-340G-XI
SDBPTPZ-170G-XI
SDBPTPZ-085G-XI


A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.