Diotec Semiconductor AGSDB160WS-AQRectifiers
Surface Mount Schottky Barrier Diodes Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.25 mm |
| Package Length | 1.9 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Power SOD-323 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

