C&KSDA04H0BSwitch DIP

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of C&K Components' SDA04H0B dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA04H0B DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 12.1 mm long, 4.65 mm tall and 8.38 mm deep.

284 parts: Ships in 2 days

    Total$63.45Price for 27

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 284 parts
      • Price: $2.35

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.