C&KSDA03H1SBDSwitch DIP
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 3 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 1 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 8.25 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.6 | |
| 7.49 | |
| 3.5 | |
| 9.6 | |
| 9.3 | |
| 5.45 |
Add current flow control to your printed circuit simply through the use of C&K Components' SDA03H1SBD dual in-line package switch. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA03H1SBD DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 9.6 mm long, 5.45 mm tall and 9.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

