10-25% Off

C&KSDA03H0SBRSwitch DIP

Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

By acting as a series of switches, the SDA03H0SBR dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA03H0SBR DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 9.6 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.