C&KSDA02H1BDSwitch DIP
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 1 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 7.06 | |
| 7.49 | |
| 3.5 | |
| 7.06 | |
| 8.38 | |
| 5.8 |
Thanks to the SDA02H1BD dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA02H1BD DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 7.06 mm long, 5.8 mm tall and 8.38 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

