C&KSDA01H0SBRSwitch DIP
Switch DIP OFF ON SPST 1 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide) | |
| Top | |
| Tape(Polyamide) | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 8.25 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.52 | |
| 7.49 | |
| 3.5 | |
| 4.52 | |
| 9.3 | |
| 4.45 |
Thanks to the SDA01H0SBR dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA01H0SBR DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 4.52 mm long, 4.45 mm tall and 9.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

