Diodes IncorporatedSDA004-7Rectifiers
Diode Small Signal Switching 80V 0.5A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Double Dual Series | |
| 80 | |
| 0.5 | |
| 20 | |
| 1.25@0.15A | |
| 0.1@70V | |
| 200 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode SDA004-7 rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.5 A. It is made in a double dual series configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

