Qualcomm® SDA845 Application Processor
The SDA845 SoC combines high-performance heterogeneous computing, Qualcomm® Artificial Intelligence (AI) Engine for on-device machine learning, computer vision, hardware-based security, multimedia, and Wi-Fi. A System-on-Chip (SoC) designed using next generation mobile technology with tech savvy consumers in mind.
SDA845 utilizes heterogenous compute capabilities to enable immersive multimedia experiences including eXtended reality (XR), on-device artificial intelligence (AI) and lightning-fast connectivity. The SDA845 also introduces a hardware isolated subsystem called the secure processing unit (SPU), which is designed to add vault-like characteristics to existing layers of Qualcomm Technologies’ security features.
The 3rd generation Qualcomm AI Engine enables on-device intelligence and simplifies how pictures and videos are taken. It also enables enhanced features like camera bokeh, more true to life XR, gaming, and long lasting battery life. The core hardware architectures are engineered to run AI applications quickly and efficiently.
Applications
- • XR, VR, Gaming
- • Artificial Intelligence
- • Robotics, Drones
- • Wearables
- • Portable Healthcare
- • Connected Cameras
Features and Benefits
- • Customized 64-bit Arm v8-compliant octacore Qualcomm® Kryo™ 385 applications processor
- • Always-on subsystem with RPMh for hardware-based resource and power management
- • Qualcomm® Universal Bandwidth Compression (UBWC) 2.0, 2x compression with camera, display, and DSP
- • Qualcomm Spectra™ 280 camera: dual 14-bit image signal processing (ISP) + Lite ISP: 16 + 16 + 2 megapixels (MP) to support 32MP/30 fps
- • A complete 4K60 entertainment system 4K60 10b encode + 4K60 10b decode
- • Audio DSP for low-power audio subsystem (LPASS)
- • Compute DSP with Qualcomm® Hexagon™ Vector eXtensions (HVX)
- • Low power sensor core helps support always-on use cases at reduced power levels
- • Wi-Fi integrated 802.11ac 2x2 with MU-MIMO; Tri-band Wi-Fi: 2.4GHz and 5GHz with Dual Band Simultaneous (DBS), Bluetooth 5.0
- • 1x UFS 2.1, 2x USB 3.1, DisplayPort
- • One 1-lane PCIe Gen 2 and one 1-lane PCIe Gen 3
- • Secure processor
Related Products
SDA-845-A-914BMPSP-MT-02-0-AA
EIC-Q845-210
Chipsets
Product |
Part Numbers |
| SDA845 |
SDA-845 |
| Power Management Module* |
PM-845 + PMI-8998 + PM-8005 |
| Charger |
SMB-1355 |
| Connectivity |
WCN-3990 or QCA-6335 or QCA-6310 |
| Audio Codec (Analog) |
WCD-9340 or WCD-9341 |
| Audio Speaker |
WSA-8810 or WSA-8815 |
| Location |
SDR-845 |
*Required
Please check part number accuracy before ordering.
Additional Notes
| CPU | 8x Kryo 385 CPU, up to 2.8 GHz |
| GPU | Qualcomm® Adreno™ 630 GPU with support for Open GL ES 3.2 and Open CL 2.0 |
| Video | Ultra HD Premium video capture @ 4K (3840x2160) 60fps, 10bit HDR, Rec 2020 color gamut; H.264 (AVC), H.265 (HEVC) and VP9 support; Slow motion HEVC video encoding of either HD (720p) video up to 480fps or FHD (1080p) up to 240fps |
| Wireless Connectivity | Wi-Fi integrated 802.11ac 2x2 with MU-MIMO; Tri-band Wi-Fi: 2.4GHz and 5GHz with Dual Band Simultaneous (DBS), Bluetooth 5.0 |
| Camera Performance | Single HFR 16 MPix camera @ 60fps ZSL, Dual 16 MPix cameras @ 30fps ZSL, Single 32 MPix camera at 30fps ZSL |
| Camera Interface | Three 4-lane CSI with C-PHY/D-PHY and one 2-lane CSI with D-PHY to support 4 + 4 + 4 + 2 |
| Display Support | 3840x2400 10bit 60fps + 4K60 DP 10bit or 4K30 Miracast |
| DSP | Hexagon 685 DSP with 3rd Gen Vector Extensions |
| Audio | Qualcomm Aqstic™ audio technology; Qualcomm® aptX™ audio technology |
| Location | GPS, Glonass, BeiDou, Galileo, QZSS, and SBAS |
| Memory & Storage | LPDDR4x, 4x16 bit; up to 1866MHz, 8GB RAM |
| Peripherals | 1x 1-lane PCIe v2, 1x 1-lane PCIe v3, Qlink, 2xUSB3 (1x Type C with DP) |
| Package | 10nm LPE/LPP, 12.4x12.4 MEP |

| Compliant | |
| 5A992c. | |
| Active-Unconfirmed | |
| 8542.31.00.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SDA845 | |
| Kryo 385 | |
| 2800 | |
| 64 | |
| System-On-Chip | |
| Microcontroller | |
| USB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 12.4 |
| Package Length | 12.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

