25-50% Off

QUALCOMMSDA-660-0-692NSP-TR-01-0-AAApplication Processors and SOCs

SOC SDA660 Kryo 260

Qualcomm® SDA660 Application Processor

The SDA660 System-on-Chip (SoC) supports a leap in performance, engineered to allow enhanced user experiences and battery performance.

Designed to support on-device artificial intelligence, advanced photography and enhanced user experiences with low power consumption and fast LTE speeds.

The SDA660 uses an advanced 14 nm FinFET process for lower active power dissipation and faster CPU performance. It features eight Qualcomm® Kryo™ 260 CPU 64-bit cores that are divided in two clusters – a fast cluster of four cores with up to 2.2 GHz and a power saving efficiency cluster of four cores with up to 1.8 GHz. High-end features make for a powerful and optimized unique user experiences.



Applications

  • •  IoT Edge Devices
  • •  Smart Cities
  • •  Artificial Intelligence
  • •  Portable Healthcare
  • •  Connected Cameras
  • •  Digital Signage


Features and Benefits

  • •  Custom built 64-bit octa-core Arm v8-compliant Kryo 260 CPU arranged in two dual-clusters:
  • •  Quad high-performance Kryo cores operating at 2.2 GHz — Gold cluster with 1 MB L2
  • •  Quad low-power Kryo cores operating at 1.8 GHz — Silver cluster with 1 MB L2
  • •  Qualcomm® Hexagon™ DSP with Hexagon Vector eXtensions (HVX) (dual-HVX512) 787 MHz
  • •  Qualcomm® Adreno™ GPU 512 with 64-bit addressing; designed for 650 MHz
  • •  On-device intelligence powered by the Qualcomm® AI Engine
  • •  Dual-channel non package-on-package (non-PoP) high-speed memory, LPDDR4/4x SDRAM designed for 1866 MHz clock
  • •  Display support: up to 2560 × 1600 10-bit at 60 Hz, up to eight hardware layers
  • •  Two 4-lane DSIs D-PHY 1.2 at 2.1 Gbps per lane and 1080p30 Miracast/4K30DP
  • •  Three 4-lane CSIs (4/4/4 or 4/4/2/1) D-PHY 1.2 at 2.1 Gbps per lane or three 3-lane C-PHY 1.0 at 17 Gbps (2.5 G symbols per trio per second)
  • •  Video support: 3840 × 2160 at 30 Hz, HEVC Main 10, VP9, H264, and other popular video formats
  • •  Dual 14-bit image signal processing (ISP): 16 +16 MP, 540 MHz each; 24MP30 ZSL with dual ISP; 16 MP 30 ZSL with a single ISP
  • •  Support for UFS 2.1 gear 3 (one-lane), eMMC 5.1, and SD 3.0
  • •  Support for USB 3.1 Type-C with DisplayPort and USB2.0


Related Products

SDA-660-0-692NSP-HR-01-0-AA
SDA-660-0-692NSP-MT-01-0-AA



Chipsets



Product



Part Numbers


SDA660

SDA-660

Power Management Module*

PM-660 + PM-660L or PM-660A, PM-3003A

Charger

SMB-1355

Connectivity

WCN-3980 or WCN-3990

Audio Codec (Analog)

WCD-9340

Audio Speaker

WSA-8810 or WSA-8815

Location

SDR-660

*Required

Please check part number accuracy before ordering.



Additional Notes


CPU 8x Kryo 260 CPU, from 1.95 up to 2.2 GHz
GPU Adreno 512 GPU with support for Open GL ES 3.2, Open CL 2.0 full, Vulkan, DX12
Video Up to 4K UltraHD capture @ 30 fps; Up to 4K UltraHD playback @30fps; H.264 (AVC), H.265 (HEVC), VP9
Wireless Connectivity Wi-Fi integrated 802.11ac 2x2 with MU-MIMO, 2.4 GHz/5 GHz, Bluetooth 5.0
Camera Up to 25 MP single camera, up to 16 MP dual camera
Display Support Up to 2560 × 1600 10-bit at 60 Hz, up to eight hardware layers
DSP Hexagon 680 DSP with HVX
ISP Qualcomm Spectra™ 160 Image Signal Processor
Audio Qualcomm Aqstic™ audio technology; Qualcomm® aptX™ audio technology
Location GPS, Glonass, BeiDou, Galileo, QZSS, and SBAS
Memory & Storage LPDDR4x dual channel, up to 1866MHz, 8GB RAM, eMMC and UFS
Package 14nm FinFET 12.4mm x 12.4mm MEP

Qualcomm SDA660, Qualcomm AI Engine, Qualcomm Kryo, Qualcomm Hexagon, Qualcomm Spectra, Qualcomm Adreno, Qualcomm Aqstic and Qualcomm aptX are products of Qualcomm Technologies, Inc. and/or its subsidiaries.

Total In Stock: 20 parts

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2043+
    Manufacturer Lead Time:
    43 weeks
    Country Of origin:
    Taiwan
    • Price: $46.11
    1. 2000+$46.11

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.