EatonSD8350-330-RInductor Surface Mount
Inductor Power Shielded Drum Core 31.4uH/33uH 30% 100KHz Ferrite 1.4A 0.125Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 31.4u(OCL)/33u | |
| 30% | |
| 100K | |
| 1.4 | |
| 2.2 | |
| 0.125 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.5 | |
| Surface Mount | |
| 8.3 | |
| 4.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
