EatonSD8328-220-RInductor Surface Mount
Inductor Power Shielded Drum Core 21.1uH/22uH 30% 100KHz Ferrite 1.85A 0.099Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 21.1u(OCL)/22u | |
| 30% | |
| 100K | |
| 1.85 | |
| 1.7 | |
| 0.099 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.5 | |
| Surface Mount | |
| 8.3 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
