EatonSD6020-5R4-RInductor Surface Mount
Inductor Power Shielded Drum Core 5.5uH/5.4uH 30% 100KHz Ferrite 1.8A 0.076Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 5.5u(OCL)/5.4u | |
| 30% | |
| 100K | |
| 1.8 | |
| 1.6 | |
| 0.076 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
