HoneywellSD5491-004Phototransistors
No Phototransistor Chip Silicon 935nm 3-Pin TO-18
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| 12 | |
| Top View | |
| 935 | |
| 2000(Typ) | |
| 2000(Typ) | |
| 8000 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 150 | |
| NPN Transistor | |
| -55 | |
| 125 | |
| Diameter | 5.38(Max) mm |
| Mounting | Through Hole |
| Package Height | 5.97 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

