LittelfuseSD36-01FTGESD Suppressors
ESD Suppressor TVS Uni-Dir 36V Automotive 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 36 | |
| 40 | |
| 62@8/20us | |
| 5@8/20us | |
| 1 | |
| 1 | |
| 450@8/20us | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Save yourself hassle and protect your electronic components by installing this tvs SD36-01FTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 62 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 50 pF. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

