KYOCERA AVX Components CorporationSD3220S040S3R0Rectifiers
Diode Schottky 40V 3A 2-Pin Case 3220
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 40 | |
| 3 | |
| 100 | |
| 0.5 | |
| 500 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 8 |
| PCB changed | 2 |
| Supplier Package | Case 3220 |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

