EatonSD3114-150-RInductor Surface Mount
Inductor Power Shielded Drum Core 14.9uH/15uH 20% 100KHz Ferrite 0.48A 0.65Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 14.9u(OCL)/15u | |
| 20% | |
| 100K | |
| 0.48 | |
| 0.66 | |
| 0.65(Typ) | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
