EatonSD3114-100-RInductor Surface Mount
SD3114-100-R Eaton Inductor Surface Mount Power Shielded Drum Core 10.4uH/10uH 100KHz Ferrite 0.57A 0.458Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10.4u(OCL)/10u | |
| 30% | |
| 100K | |
| 0.57 | |
| 0.78 | |
| 0.53(Typ) | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.7 | |
| Surface Mount | |
| 3.1 | |
| 1.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

