HoneywellSD2440-001Phototransistors
No Phototransistor Chip Silicon 2-Pin Mini-pill
| Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| 48 | |
| Top View | |
| 15000(Typ) | |
| 15000(Typ) | |
| 500(Min) | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 125 | |
| NPN Transistor | |
| -55 | |
| 125 | |
| Diameter | 1.57(Max) |
| Mounting | Surface Mount |
| Package Length | 3.18(Max) |
| PCB changed | 2 |
| Supplier Package | Mini-pill |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

