EatonSD20-101-RInductor Surface Mount
Inductor Power Shielded Drum Core 98.01uH/100uH 20% 100KHz Ferrite 0.495A 1.06Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 98.01u(OCL)/100u | |
| 20% | |
| 100K | |
| 0.495 | |
| 0.283 | |
| 1.06(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
