| Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| 24 | |
| Top View | |
| 15000(Typ) | |
| 15000(Typ) | |
| 700(Min) | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 75 | |
| NPN Transistor | |
| -55 | |
| 125 | |
| Diameter | 2.41 |
| Mounting | Through Hole |
| Package Height | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | TO-99 |
| Supplier Package | Metal Can |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

