EatonSD14-2R5-RInductor Surface Mount
Inductor Power Shielded Drum Core 2.62uH/2.5uH 20% 100KHz Ferrite 2.05A 0.0595Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 2.62u(OCL)/2.5u | |
| 20% | |
| 100K | |
| 2.05 | |
| 2.29 | |
| 0.0595(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 1.45 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
