| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 12 | |
| 13.3 | |
| 24@8/20us | |
| 15@8/20us | |
| 1 | |
| 1 | |
| 350@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Have expensive equipment to protect from ESD? Add this tvs SD12C.TCT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is 24 V. This ESD diode has a maximum ESD protection device voltage of 30@HBM kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

