KYOCERA AVX Components CorporationSD1206S040S0R5Rectifiers
Diode Schottky 40V 0.5A 2-Pin Case 1206(3216Metric)
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 40 | |
| 0.5 | |
| 15 | |
| 0.48 | |
| 50 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Width | 1.9 |
| Package Length | 3.4 |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

