Diodes IncorporatedSD103BWS-7-FRectifiers
Diode Small Signal Schottky 30V 0.35A 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 0.35 | |
| 1.5 | |
| 0.6@0.2A | |
| 5@20V | |
| 625°C/W | |
| 35(Typ) | |
| 200 | |
| 10(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 21 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode SD103BWS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 1.5 A, while its maximum continuous forward current is 0.35 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

