VishaySD103AW-E3-18Rectifiers
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Si | |
| Single | |
| 40 | |
| 0.35 | |
| 2 | |
| 0.6@0.2A | |
| 5@30V | |
| 370K/W | |
| 50(Typ) | |
| 370 | |
| 10(Typ) | |
| -55 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode SD103AW-E3-18 rectifier from Vishay. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.35 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

