EatonSD10-680-RInductor Surface Mount
Inductor Power Shielded Drum Core 70.01uH/68uH 20% 100KHz Ferrite 0.301A 1.84Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 70.01u(OCL)/68u | |
| 20% | |
| 100K | |
| 0.301 | |
| 0.285 | |
| 1.84(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
