EatonSD10-3R3-RInductor Surface Mount
Inductor Power Shielded Drum Core 3.339uH/3.3uH 20% 100KHz Ferrite 1.24A 0.1078Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 3.339u(OCL)/3.3u | |
| 20% | |
| 100K | |
| 1.24 | |
| 1.31 | |
| 0.1078(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
