25-50% Off

C&KSD08H0SBSwitch DIP

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Thanks to the SD08H0SB dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 25VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD08H0SB DIP switch has a gull wing termination style. This product is 21.79 mm long, 4.31 mm tall and 9.91 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC.

13,066 parts: Ships in 2 days

    Total$64.80Price for 27

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 13,066 parts
      • Price: $2.40

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.