LittelfuseSD06H0BSwitch DIP
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.1@25VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 2000/Switch | |
| 2000 | |
| 0 | |
| Tape(Polyimide)/Molded-In | |
| Top/Terminals | |
| Tape(Polyimide)/Molded-In | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 16.71 | |
| 6.68 | |
| 3.67 | |
| 16.71 | |
| 8.5 | |
| 4.52 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

