| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6.2 | |
| 7.3 | |
| 14.5@8/20us | |
| 24@8/20us | |
| 10 | |
| 1 | |
| 300 | |
| 350@8/20us | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

