SemtechSD05.TCTESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 2-Pin SOD-323 T/R

Get protected from high voltage shocks with this tvs SD05.TCT ESD protection device developed by Semtech. This ESD diode has a maximum ESD protection device voltage of 30@HBM kV. This device's maximum clamping voltage is 14.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.

Import TariffMay apply to this part

100,695 parts: Ships tomorrow

    Total$0.84Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2522+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.8361
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2522+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,695 parts
      • Price: $0.8361
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 99,000 parts
      • Price: $0.2095

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.