LittelfuseSD03H0SBRSwitch DIP
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 3 | |
| 0.1@25VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 2000/Switch | |
| 2000 | |
| 0 | |
| Tape(Polyimide)/Molded-In | |
| Top/Terminals | |
| Tape(Polyimide)/Molded-In | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 8.61 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.09 | |
| 6.68 | |
| 3.81 | |
| 9.09 | |
| 9.91 | |
| 4.31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

