| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.51.00 | |
| Automotive | No |
| PPAP | No |
| SD Card | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| Right Angle | |
| Matte Tin Over Nickel | |
| 0.5 | |
| 3.6VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Normal | |
| Tray | |
| 3.1 | |
| Surface Mount |
Use this sd card SD-RSMT-2-MQ micro SD connector from 3M to attach various cards to devices for usage. This M connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 3.6 VAC. It has a male type gender. It has a right angle body orientation. SD-RSMT-2-MQ is housed in thermoplastic. This device has a maximum current rating of 0.5 A. The item will be shipped in tray orientation. This product is 28 mm long, 3.1 mm tall and 30.5 mm deep. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

