| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 72 |
| Typical Input Voltage (V) | 96 |
| Maximum Input Voltage (V) | 144 |
| Output Voltage (V) | 24 |
| Output Current (A) | 6.3 |
| Output Power (W) | 151.2 |
| Minimum Isolation Voltage | 1500VAC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 0.3% |
| Line Regulation | 0.3% |
| Efficiency (%) | 82(Typ) |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 860 |
| Output Type | Fixed |
| Mounting | Desktop |
| Package Height | 50 mm |
| Package Width | 110 mm |
| Package Length | 199 mm |
| PCB changed | 7 |
| Pin Count | 7 |