SamtecSD-105-G-1BConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 5.08 | |
| 4.9 | |
| 12.95 | |
| Through Hole |
Think of Samtec's socket strip SD-105-G-1B header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product is 12.7 mm long, 4.9 mm tall and 5.08 mm deep. It uses the solder termination method. SD-105-G-1B is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

