Reduced Price
MEAN WELLSD-100C-24DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 72 | |
| 24 | |
| 4.2 | |
| 100.8 | |
| 1500VAC | |
| DC/DC | |
| No | |
| 0.2% | |
| 0.2% | |
| 81(Typ) | |
| -10 | |
| 60 | |
| 650 | |
| Fixed | |
| Mounting | Desktop |
| Package Height | 38 mm |
| Package Width | 98 mm |
| Package Length | 199 mm |
| PCB changed | 7 |
| 7 |
Are you looking to adjust the voltage level within your project? The Mean-Well USA, Inc. SD-100C-24 DC to DC power supply can adjust it to meet your requirements. It has a voltage of 24 V. This part has an input voltage of 36 to 72 V. This part has a temperature range of -10 °C to 60 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

