| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 9.5 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 18 |
| Output Voltage (V) | 12 |
| Output Current (A) | 8.5 |
| Output Power (W) | 102 |
| Minimum Isolation Voltage | 1500VAC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 0.3% |
| Line Regulation | 0.3% |
| Efficiency (%) | 82(Typ) |
| Minimum Operating Temperature (°C) | -15 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 650 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 98 |
| Package Length | 199 |
| PCB changed | 11 |
| Pin Count | 11 |