MEAN WELLSCW08B-05DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 1.6A 8W 8-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 36 | |
| 5 | |
| 1.6 | |
| 8 | |
| 1500VDC | |
| DC/DC | |
| 50(Min) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 78(Typ) | |
| -40 | |
| 71 | |
| Tube | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.2 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 8 |
| 8 |
Provide the ability to switch between voltages by using this step down SCW08B-05 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 71 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

