ROHM SemiconductorSCT4062KWATLMOSFETs
Trans MOSFET N-CH SiC 1.2KV 24A 8-Pin(7+Tab) TO-263-LA T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 21 | |
| 175 | |
| 24 | |
| 81@18V | |
| 64@18V | |
| 1498@800V | |
| 93000 | |
| 10 | |
| 11 | |
| 22 | |
| 4.4 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.1 |
| Package Length | 10.2 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263-LA |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
