ROHM SemiconductorSCT4018KEC11MOSFETs
Trans MOSFET N-CH SiC 1.2KV 81A 3-Pin(3+Tab) TO-247N Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 21 | |
| 175 | |
| 81 | |
| 23.4@18V | |
| 170@18V | |
| 4532@800V | |
| 312000 | |
| 14 | |
| 43 | |
| 50 | |
| 15 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247N |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

