ROHM SemiconductorSCT3160KWAHRTLMOSFETs
Trans MOSFET N-CH SiC 1.2KV 17A 8-Pin(7+Tab) TO-263-LA T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| 175 | |
| 17 | |
| 208@18V | |
| 42@18V | |
| 398@800V | |
| 100000 | |
| 9 | |
| 9 | |
| 14 | |
| 3 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.1 |
| Package Length | 10.2 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263-LA |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
