ROHM SemiconductorSCT3105KW7TLMOSFETs
Trans MOSFET N-CH SiC 1.2KV 23A 8-Pin(7+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| 23 | |
| 137@18V | |
| 51@18V | |
| 574@800V | |
| 125000 | |
| 10 | |
| 12 | |
| 16 | |
| 4 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.35 |
| Package Width | 9.1 |
| Package Length | 10.2 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

