ROHM SemiconductorSCT3080AW7TLMOSFETs
Trans MOSFET N-CH SiC 650V 29A 8-Pin(7+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 22 | |
| 29 | |
| 104@18V | |
| 48@18V | |
| 571@500V | |
| 125000 | |
| 12 | |
| 13 | |
| 17 | |
| 4 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.35 |
| Package Width | 9.1 |
| Package Length | 10.2 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

