ROHM SemiconductorSCT2160KEGC11MOSFETs
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| 4 | |
| 22 | |
| 100 | |
| 10 | |
| 208@18V | |
| 62@18V | |
| 1200@800V | |
| 165000 | |
| 27 | |
| 25 | |
| 67 | |
| 23 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247N |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

