STMicroelectronicsSCT10N120HMOSFETs
Trans MOSFET N-CH SiC 1.2KV 13A 3-Pin(2+Tab) H2PAK T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| -10|25 | |
| 13 | |
| 690@20V | |
| 22@20V | |
| 290@400V | |
| 130000 | |
| 17 | |
| 12 | |
| 14 | |
| 7 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

